
RC1206JR-0756ML | |
|---|---|
DigiKey Part Number | 13-RC1206JR-0756MLTR-ND - Tape & Reel (TR) 13-RC1206JR-0756MLCT-ND - Cut Tape (CT) 13-RC1206JR-0756MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0756ML |
Description | RES 56M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0756ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,07790 € | 7,79 € |
| 250 | 0,06664 € | 16,66 € |
| 500 | 0,06012 € | 30,06 € |
| 1.000 | 0,05495 € | 54,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04405 € | 220,25 € |
| 10.000 | 0,04178 € | 417,80 € |
| 15.000 | 0,04067 € | 610,05 € |
| 25.000 | 0,03947 € | 986,75 € |
| 35.000 | 0,03878 € | 1.357,30 € |
| 50.000 | 0,03813 € | 1.906,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

