
RC1206JR-072R2L | |
|---|---|
DigiKey Part Number | 311-2.2ERTR-ND - Tape & Reel (TR) 311-2.2ERCT-ND - Cut Tape (CT) 311-2.2ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-072R2L |
Description | RES 2.2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,02930 € | 2,93 € |
| 250 | 0,02388 € | 5,97 € |
| 500 | 0,02074 € | 10,37 € |
| 1.000 | 0,01828 € | 18,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01355 € | 67,75 € |
| 10.000 | 0,01248 € | 124,80 € |
| 15.000 | 0,01196 € | 179,40 € |
| 25.000 | 0,01139 € | 284,75 € |
| 35.000 | 0,01107 € | 387,45 € |
| 50.000 | 0,01076 € | 538,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

