
CC0201JPNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CC0201JPNPO9BN101TR-ND - Tape & Reel (TR) 13-CC0201JPNPO9BN101CT-ND - Cut Tape (CT) 13-CC0201JPNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JPNPO9BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00900 € | 0,45 € |
| 100 | 0,00750 € | 0,75 € |
| 500 | 0,00514 € | 2,57 € |
| 1.000 | 0,00442 € | 4,42 € |
| 2.500 | 0,00368 € | 9,20 € |
| 5.000 | 0,00323 € | 16,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00214 € | 107,00 € |
| 100.000 | 0,00196 € | 196,00 € |
| 150.000 | 0,00187 € | 280,50 € |
| 250.000 | 0,00177 € | 442,50 € |
| 350.000 | 0,00171 € | 598,50 € |
| 500.000 | 0,00166 € | 830,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

