
RC1206FR-13249RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-13249RLTR-ND - Tape & Reel (TR) 13-RC1206FR-13249RLCT-ND - Cut Tape (CT) 13-RC1206FR-13249RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13249RL |
Description | RES 249 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-13249RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02100 € | 2,10 € |
| 250 | 0,01684 € | 4,21 € |
| 500 | 0,01444 € | 7,22 € |
| 1.000 | 0,01255 € | 12,55 € |
| 5.000 | 0,00956 € | 47,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00801 € | 160,20 € |
| 40.000 | 0,00746 € | 298,40 € |
| 60.000 | 0,00719 € | 431,40 € |
| 100.000 | 0,00691 € | 691,00 € |
| 140.000 | 0,00674 € | 943,60 € |
| 200.000 | 0,00658 € | 1.316,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

