
RT0805BRB074K22L | |
|---|---|
DigiKey Part Number | 13-RT0805BRB074K22LTR-ND - Tape & Reel (TR) 13-RT0805BRB074K22LCT-ND - Cut Tape (CT) 13-RT0805BRB074K22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB074K22L |
Description | RES SMD 4.22K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB074K22L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,27080 € | 13,54 € |
| 100 | 0,25600 € | 25,60 € |
| 250 | 0,23836 € | 59,59 € |
| 500 | 0,22634 € | 113,17 € |
| 1.000 | 0,21553 € | 215,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18542 € | 927,10 € |
| 10.000 | 0,17847 € | 1.784,70 € |
| 15.000 | 0,17480 € | 2.622,00 € |
| 25.000 | 0,17056 € | 4.264,00 € |
| 35.000 | 0,16799 € | 5.879,65 € |
| 50.000 | 0,16573 € | 8.286,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

