Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC0805JR-10150KL | |
|---|---|
DigiKey Part Number | 13-RC0805JR-10150KLTR-ND - Tape & Reel (TR) 13-RC0805JR-10150KLCT-ND - Cut Tape (CT) 13-RC0805JR-10150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-10150KL |
Description | RES 150K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-10150KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07150KL | YAGEO | 331 | YAG3693CT-ND | 0,08000 € | Parametric Equivalent |
| AC0805JR-07150KL | YAGEO | 7.710 | YAG3761CT-ND | 0,08000 € | Parametric Equivalent |
| RC0805FR-10150KL | YAGEO | 15.777 | 13-RC0805FR-10150KLCT-ND | 0,08000 € | Parametric Equivalent |
| RC0805FR-13150KL | YAGEO | 35.971 | 13-RC0805FR-13150KLCT-ND | 0,08000 € | Parametric Equivalent |
| RC0805JR-13150KL | YAGEO | 0 | 13-RC0805JR-13150KL-ND | 0,00411 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00455 € | 45,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |









