
RC0805JR-075R6L | |
|---|---|
DigiKey Part Number | 311-5.6ARTR-ND - Tape & Reel (TR) 311-5.6ARCT-ND - Cut Tape (CT) 311-5.6ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-075R6L |
Description | RES 5.6 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-075R6L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02040 € | 2,04 € |
| 250 | 0,01632 € | 4,08 € |
| 500 | 0,01398 € | 6,99 € |
| 1.000 | 0,01215 € | 12,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00923 € | 46,15 € |
| 10.000 | 0,00838 € | 83,80 € |
| 15.000 | 0,00797 € | 119,55 € |
| 25.000 | 0,00753 € | 188,25 € |
| 35.000 | 0,00727 € | 254,45 € |
| 50.000 | 0,00703 € | 351,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |



