
RC0805FR-7W4R7L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-7W4R7LTR-ND - Tape & Reel (TR) 13-RC0805FR-7W4R7LCT-ND - Cut Tape (CT) 13-RC0805FR-7W4R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-7W4R7L |
Description | RES 4.7 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05520 € | 5,52 € |
| 250 | 0,04644 € | 11,61 € |
| 500 | 0,04138 € | 20,69 € |
| 1.000 | 0,03737 € | 37,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03097 € | 154,85 € |
| 10.000 | 0,02910 € | 291,00 € |
| 15.000 | 0,02820 € | 423,00 € |
| 25.000 | 0,02721 € | 680,25 € |
| 35.000 | 0,02665 € | 932,75 € |
| 50.000 | 0,02611 € | 1.305,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

