
PE1206FKM470R01Z | |
|---|---|
DigiKey Part Number | 13-PE1206FKM470R01ZTR-ND - Tape & Reel (TR) 13-PE1206FKM470R01ZCT-ND - Cut Tape (CT) 13-PE1206FKM470R01ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKM470R01Z |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,67880 € | 16,97 € |
| 50 | 0,60840 € | 30,42 € |
| 100 | 0,54850 € | 54,85 € |
| 250 | 0,48296 € | 120,74 € |
| 500 | 0,44186 € | 220,93 € |
| 1.000 | 0,40697 € | 406,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35214 € | 1.408,56 € |
| 8.000 | 0,33075 € | 2.646,00 € |
| 12.000 | 0,31976 € | 3.837,12 € |
| 20.000 | 0,31838 € | 6.367,60 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

