
RC0805JR-0711ML | |
|---|---|
DigiKey Part Number | 13-RC0805JR-0711MLTR-ND - Tape & Reel (TR) 13-RC0805JR-0711MLCT-ND - Cut Tape (CT) 13-RC0805JR-0711MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0711ML |
Description | RES 11M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0711ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805JT11M0 | Stackpole Electronics Inc | 9.651 | RMCF0805JT11M0CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04210 € | 4,21 € |
| 250 | 0,03488 € | 8,72 € |
| 500 | 0,03076 € | 15,38 € |
| 1.000 | 0,02749 € | 27,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02230 € | 111,50 € |
| 10.000 | 0,02078 € | 207,80 € |
| 15.000 | 0,02005 € | 300,75 € |
| 25.000 | 0,01925 € | 481,25 € |
| 35.000 | 0,01879 € | 657,65 € |
| 50.000 | 0,01836 € | 918,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

