
AC1210FR-7W1KL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-7W1KLTR-ND - Tape & Reel (TR) 13-AC1210FR-7W1KLCT-ND - Cut Tape (CT) 13-AC1210FR-7W1KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-7W1KL |
Description | RES 1K OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-7W1KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05400 € | 5,40 € |
| 250 | 0,04536 € | 11,34 € |
| 500 | 0,04038 € | 20,19 € |
| 1.000 | 0,03644 € | 36,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02844 € | 142,20 € |
| 10.000 | 0,02671 € | 267,10 € |
| 15.000 | 0,02587 € | 388,05 € |
| 25.000 | 0,02495 € | 623,75 € |
| 35.000 | 0,02443 € | 855,05 € |
| 50.000 | 0,02394 € | 1.197,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

