Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC0603JR-13360KL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-13360KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0603JR-13360KL |
Description | RES 360K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-13360KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-13360KL | YAGEO | 0 | 13-RC0603FR-13360KL-ND | 0,00297 € | Parametric Equivalent |
| RC0603JR-10360KL | YAGEO | 0 | 13-RC0603JR-10360KL-ND | 0,00287 € | Parametric Equivalent |
| RE0603FRE07360KL | YAGEO | 4.586 | 13-RE0603FRE07360KLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00255 € | 51,00 € |
| Unit Price without VAT: | 0,00255 € |
|---|---|
| Unit Price with VAT: | 0,00309 € |



