RC0603JR-073R3L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 34.364
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6.326
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 88.586
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 13.303
Unit Price: 0,31000 €
Datasheet
3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-073R3L

DigiKey Part Number
311-3.3GRTR-ND - Tape & Reel (TR)
311-3.3GRCT-ND - Cut Tape (CT)
311-3.3GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-073R3L
Description
RES 3.3 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-073R3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JR-073R3LYAGEO34.36413-AC0603JR-073R3LCT-ND0,08000 €Similar
RMCF0603JT3R30Stackpole Electronics Inc6.326RMCF0603JT3R30CT-ND0,08000 €Direct
RMCF0603FT3R30Stackpole Electronics Inc88.586RMCF0603FT3R30CT-ND0,08000 €Upgrade
CRCW06033R30JNEAIFVishay Dale13.303541-CRCW06033R30JNEAIFCT-ND0,31000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02120 €0,53 €
500,01720 €0,86 €
1000,01410 €1,41 €
2500,01112 €2,78 €
5000,00938 €4,69 €
1.0000,00802 €8,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00588 €29,40 €
10.0000,00526 €52,60 €
15.0000,00496 €74,40 €
25.0000,00463 €115,75 €
35.0000,00445 €155,75 €
50.0000,00427 €213,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €