Parametric Equivalent
Parametric Equivalent

RC0805FR-7W1R33L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-7W1R33LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0805FR-7W1R33L |
Description | RES CHIP 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.33 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R33FKEA | Vishay Dale | 23.936 | 541-1.33CCCT-ND | 0,10000 € | Parametric Equivalent |
| RK73H2ATTD1R33F | KOA Speer Electronics, Inc. | 7.980 | 2019-RK73H2ATTD1R33FCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02922 € | 146,10 € |
| Unit Price without VAT: | 0,02922 € |
|---|---|
| Unit Price with VAT: | 0,03536 € |



