
RT0201BRD074K53L | |
|---|---|
DigiKey Part Number | 13-RT0201BRD074K53LTR-ND - Tape & Reel (TR) 13-RT0201BRD074K53LCT-ND - Cut Tape (CT) 13-RT0201BRD074K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201BRD074K53L |
Description | RES 4.53K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,17020 € | 8,51 € |
| 100 | 0,16080 € | 16,08 € |
| 250 | 0,14948 € | 37,37 € |
| 500 | 0,14180 € | 70,90 € |
| 1.000 | 0,13482 € | 134,82 € |
| 5.000 | 0,12129 € | 606,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11098 € | 1.109,80 € |
| 20.000 | 0,10699 € | 2.139,80 € |
| 30.000 | 0,10488 € | 3.146,40 € |
| 50.000 | 0,10245 € | 5.122,50 € |
| 70.000 | 0,10100 € | 7.070,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

