
RC0603FR-072R8L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-072R8LTR-ND - Tape & Reel (TR) 13-RC0603FR-072R8LCT-ND - Cut Tape (CT) 13-RC0603FR-072R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-072R8L |
Description | RES 2.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-072R8L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01600 € | 1,60 € |
| 250 | 0,01264 € | 3,16 € |
| 500 | 0,01070 € | 5,35 € |
| 1.000 | 0,00921 € | 9,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00682 € | 34,10 € |
| 10.000 | 0,00614 € | 61,40 € |
| 15.000 | 0,00580 € | 87,00 € |
| 25.000 | 0,00544 € | 136,00 € |
| 35.000 | 0,00523 € | 183,05 € |
| 50.000 | 0,00504 € | 252,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

