261 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07261RL

DigiKey Part Number
311-261HRTR-ND - Tape & Reel (TR)
311-261HRCT-ND - Cut Tape (CT)
311-261HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07261RL
Description
RES 261 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
261 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-07261RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07261RLYAGEO2913-AC0603FR-07261RLCT-ND0,08000 €Similar
CR0603-FX-2610ELFBourns Inc.18.733118-CR0603-FX-2610ELFCT-ND0,08000 €Direct
CRCW0603261RFKEAVishay Dale1541-261HCT-ND0,08000 €Direct
ERJ-3EKF2610VPanasonic Industry36.948P261HCT-ND0,08000 €Direct
In-Stock: 4.666
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02100 €0,21 €
250,01600 €0,40 €
500,01280 €0,64 €
1000,01040 €1,04 €
2500,00800 €2,00 €
5000,00664 €3,32 €
1.0000,00562 €5,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00399 €19,95 €
10.0000,00352 €35,20 €
15.0000,00329 €49,35 €
25.0000,00304 €76,00 €
35.0000,00290 €101,50 €
50.0000,00277 €138,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €