
RC0402JR-0775KL | |
|---|---|
DigiKey Part Number | 311-75KJRTR-ND - Tape & Reel (TR) 311-75KJRCT-ND - Cut Tape (CT) 311-75KJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-0775KL |
Description | RES 75K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-0775KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00740 € | 0,74 € |
| 250 | 0,00560 € | 1,40 € |
| 500 | 0,00460 € | 2,30 € |
| 1.000 | 0,00383 € | 3,83 € |
| 5.000 | 0,00262 € | 13,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00215 € | 21,50 € |
| 20.000 | 0,00189 € | 37,80 € |
| 30.000 | 0,00177 € | 53,10 € |
| 50.000 | 0,00163 € | 81,50 € |
| 70.000 | 0,00156 € | 109,20 € |
| 100.000 | 0,00148 € | 148,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

