
RC0402FR-073R01L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-073R01LTR-ND - Tape & Reel (TR) 13-RC0402FR-073R01LCT-ND - Cut Tape (CT) 13-RC0402FR-073R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-073R01L |
Description | RES 3.01 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-073R01L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01050 € | 1,05 € |
| 250 | 0,00816 € | 2,04 € |
| 500 | 0,00680 € | 3,40 € |
| 1.000 | 0,00575 € | 5,75 € |
| 5.000 | 0,00409 € | 20,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00361 € | 36,10 € |
| 20.000 | 0,00323 € | 64,60 € |
| 30.000 | 0,00305 € | 91,50 € |
| 50.000 | 0,00285 € | 142,50 € |
| 70.000 | 0,00273 € | 191,10 € |
| 100.000 | 0,00263 € | 263,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

