
PA2512FKF7W0R035E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7W0R035ETR-ND - Tape & Reel (TR) 13-PA2512FKF7W0R035ECT-ND - Cut Tape (CT) 13-PA2512FKF7W0R035EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R035E |
Description | RES 35 MOHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 35 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKF070R035E | YAGEO | 4.877 | 13-PA2512FKF070R035ECT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,30160 € | 30,16 € |
| 250 | 0,26352 € | 65,88 € |
| 500 | 0,23962 € | 119,81 € |
| 1.000 | 0,21933 € | 219,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18744 € | 749,76 € |
| 8.000 | 0,17499 € | 1.399,92 € |
| 12.000 | 0,16860 € | 2.023,20 € |
| 20.000 | 0,16137 € | 3.227,40 € |
| 28.000 | 0,15883 € | 4.447,24 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

