RC0201FR-07120RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01871 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 30.703
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.474
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00627 €
Datasheet

Similar


Panasonic Industry
In Stock: 138.748
Unit Price: 0,08000 €
Datasheet
120 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07120RL

DigiKey Part Number
311-120MTR-ND - Tape & Reel (TR)
311-120MCT-ND - Cut Tape (CT)
311-120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07120RL
Description
RES 120 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-07120RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201DR-07120RLYAGEO0RC0201DR-07120RL-ND0,01871 €Upgrade
AC0201FR-07120RLYAGEO013-AC0201FR-07120RLCT-ND0,08000 €Similar
CRCW0201120RFNEDVishay Dale30.703541-CRCW0201120RFNEDCT-ND0,08000 €Direct
RMCF0201FT120RStackpole Electronics Inc9.474738-RMCF0201FT120RCT-ND0,08000 €Direct
CRCW0201120RFKEDVishay Dale0541-CRCW0201120RFKEDCT-ND0,19000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01740 €0,87 €
1000,01430 €1,43 €
2500,01120 €2,80 €
5000,00946 €4,73 €
1.0000,00809 €8,09 €
5.0000,00593 €29,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00501 €50,10 €
20.0000,00454 €90,80 €
30.0000,00432 €129,60 €
50.0000,00407 €203,50 €
70.0000,00393 €275,10 €
100.0000,00380 €380,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €