
PSP500JB-100R | |
|---|---|
DigiKey Part Number | YAG1112-ND |
Manufacturer | |
Manufacturer Product Number | PSP500JB-100R |
Description | RES 100 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP500JB-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.984" L (6.40mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,83560 € | 20,89 € |
| 50 | 0,75020 € | 37,51 € |
| 100 | 0,67780 € | 67,78 € |
| 250 | 0,59840 € | 149,60 € |
| 500 | 0,54870 € | 274,35 € |
| 1.800 | 0,47569 € | 856,24 € |
| 5.400 | 0,42841 € | 2.313,41 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |

