
PNP300JR-73-0R39 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-0R39TR-ND - Tape & Reel (TR) 13-PNP300JR-73-0R39CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-0R39 |
Description | RES 0.39 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-0R39 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,15320 € | 3,83 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12050 € | 12,05 € |
| 250 | 0,10412 € | 26,03 € |
| 500 | 0,09382 € | 46,91 € |
| 1.000 | 0,08506 € | 85,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07762 € | 155,24 € |
| 4.000 | 0,07129 € | 285,16 € |
| 6.000 | 0,06804 € | 408,24 € |
| 10.000 | 0,06437 € | 643,70 € |
| 14.000 | 0,06218 € | 870,52 € |
| 20.000 | 0,06003 € | 1.200,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

