
PF2512FKF070R007L | |
|---|---|
DigiKey Part Number | 311-0.007AGTR-ND - Tape & Reel (TR) 311-0.007AGCT-ND - Cut Tape (CT) 311-0.007AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF2512FKF070R007L |
Description | RES 0.007 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF2512FKF070R007L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,48160 € | 12,04 € |
| 50 | 0,43040 € | 21,52 € |
| 100 | 0,38680 € | 38,68 € |
| 250 | 0,33896 € | 84,74 € |
| 500 | 0,30904 € | 154,52 € |
| 1.000 | 0,28360 € | 283,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24363 € | 974,52 € |
| 8.000 | 0,22803 € | 1.824,24 € |
| 12.000 | 0,22002 € | 2.640,24 € |
| 20.000 | 0,21225 € | 4.245,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

