
PE2512FKM070R027L | |
|---|---|
DigiKey Part Number | 13-PE2512FKM070R027LTR-ND - Tape & Reel (TR) 13-PE2512FKM070R027LCT-ND - Cut Tape (CT) 13-PE2512FKM070R027LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R027L |
Description | RES 0.027 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R027L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,21450 € | 21,45 € |
| 250 | 0,18660 € | 46,65 € |
| 500 | 0,16912 € | 84,56 € |
| 1.000 | 0,15425 € | 154,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13044 € | 521,76 € |
| 8.000 | 0,12134 € | 970,72 € |
| 12.000 | 0,11667 € | 1.400,04 € |
| 20.000 | 0,11139 € | 2.227,80 € |
| 28.000 | 0,10824 € | 3.030,72 € |
| 40.000 | 0,10517 € | 4.206,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

