
PE2512FKM070R012L | |
|---|---|
DigiKey Part Number | 13-PE2512FKM070R012LTR-ND - Tape & Reel (TR) 13-PE2512FKM070R012LCT-ND - Cut Tape (CT) 13-PE2512FKM070R012LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R012L |
Description | RES 0.012 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R012L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,29400 € | 7,35 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,23400 € | 23,40 € |
| 250 | 0,20372 € | 50,93 € |
| 500 | 0,18478 € | 92,39 € |
| 1.000 | 0,16869 € | 168,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14339 € | 573,56 € |
| 8.000 | 0,13352 € | 1.068,16 € |
| 12.000 | 0,12845 € | 1.541,40 € |
| 20.000 | 0,12271 € | 2.454,20 € |
| 28.000 | 0,11930 € | 3.340,40 € |
| 40.000 | 0,11596 € | 4.638,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

