
PE2512FKE070R008L | |
|---|---|
DigiKey Part Number | YAG2148TR-ND - Tape & Reel (TR) YAG2148CT-ND - Cut Tape (CT) YAG2148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R008L |
Description | RES 0.008 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R008L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,27440 € | 6,86 € |
| 50 | 0,24400 € | 12,20 € |
| 100 | 0,21800 € | 21,80 € |
| 250 | 0,18968 € | 47,42 € |
| 500 | 0,17194 € | 85,97 € |
| 1.000 | 0,15684 € | 156,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13313 € | 532,52 € |
| 8.000 | 0,12387 € | 990,96 € |
| 12.000 | 0,11912 € | 1.429,44 € |
| 20.000 | 0,11374 € | 2.274,80 € |
| 28.000 | 0,11054 € | 3.095,12 € |
| 40.000 | 0,10861 € | 4.344,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

