Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE2010JKF070R025L | |
|---|---|
DigiKey Part Number | PE2010JKF070R025L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE2010JKF070R025L |
Description | RES 0.025 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010JKF070R025L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2010DKF070R025L | YAGEO | 0 | PE2010DKF070R025L-ND | 0,13341 € | Upgrade |
| PE2010FKF070R025L | YAGEO | 0 | PE2010FKF070R025L-ND | 0,11343 € | Parametric Equivalent |
| PE2010FKM070R025L | YAGEO | 0 | PE2010FKM070R025L-ND | 0,11343 € | Parametric Equivalent |
| PE2010JKE070R025L | YAGEO | 0 | PE2010JKE070R025L-ND | 0,11343 € | Parametric Equivalent |
| PE2010JKM070R025L | YAGEO | 0 | PE2010JKM070R025L-ND | 0,11343 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08899 € | 355,96 € |
| Unit Price without VAT: | 0,08899 € |
|---|---|
| Unit Price with VAT: | 0,10768 € |


