Parametric Equivalent

PE2010FKM070R01L | |
|---|---|
DigiKey Part Number | 13-PE2010FKM070R01LTR-ND - Tape & Reel (TR) 13-PE2010FKM070R01LCT-ND - Cut Tape (CT) 13-PE2010FKM070R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKM070R01L |
Description | RES 0.01 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKM070R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2010FKE070R01L | YAGEO | 8.820 | 13-PE2010FKE070R01LCT-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,23920 € | 11,96 € |
| 100 | 0,21380 € | 21,38 € |
| 250 | 0,18600 € | 46,50 € |
| 500 | 0,16856 € | 84,28 € |
| 1.000 | 0,15374 € | 153,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13044 € | 521,76 € |
| 8.000 | 0,12134 € | 970,72 € |
| 12.000 | 0,11667 € | 1.400,04 € |
| 20.000 | 0,11139 € | 2.227,80 € |
| 28.000 | 0,10824 € | 3.030,72 € |
| 40.000 | 0,10617 € | 4.246,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |


