
PE1206FRM7W0R07L | |
|---|---|
DigiKey Part Number | YAG6111TR-ND - Tape & Reel (TR) YAG6111CT-ND - Cut Tape (CT) YAG6111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM7W0R07L |
Description | RES 0.07 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM7W0R07L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,21400 € | 5,35 € |
| 50 | 0,19000 € | 9,50 € |
| 100 | 0,16960 € | 16,96 € |
| 250 | 0,14708 € | 36,77 € |
| 500 | 0,13296 € | 66,48 € |
| 1.000 | 0,12097 € | 120,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10214 € | 408,56 € |
| 8.000 | 0,09479 € | 758,32 € |
| 12.000 | 0,09101 € | 1.092,12 € |
| 20.000 | 0,08674 € | 1.734,80 € |
| 28.000 | 0,08420 € | 2.357,60 € |
| 40.000 | 0,08171 € | 3.268,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

