
PA2512FKF7W0R062E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7W0R062ETR-ND - Tape & Reel (TR) 13-PA2512FKF7W0R062ECT-ND - Cut Tape (CT) 13-PA2512FKF7W0R062EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R062E |
Description | RES 0.062 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84200 € | 8,42 € |
| 25 | 0,72280 € | 18,07 € |
| 50 | 0,64820 € | 32,41 € |
| 100 | 0,58480 € | 58,48 € |
| 250 | 0,51516 € | 128,79 € |
| 500 | 0,47160 € | 235,80 € |
| 1.000 | 0,43458 € | 434,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37642 € | 1.505,68 € |
| 8.000 | 0,35373 € | 2.829,84 € |
| 12.000 | 0,34213 € | 4.105,56 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |

