
PE1206FRE470R025L | |
|---|---|
DigiKey Part Number | 13-PE1206FRE470R025LTR-ND - Tape & Reel (TR) 13-PE1206FRE470R025LCT-ND - Cut Tape (CT) 13-PE1206FRE470R025LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRE470R025L |
Description | RES 0.025 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12040 € | 3,01 € |
| 50 | 0,10660 € | 5,33 € |
| 100 | 0,09460 € | 9,46 € |
| 250 | 0,08148 € | 20,37 € |
| 500 | 0,07326 € | 36,63 € |
| 1.000 | 0,06625 € | 66,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05524 € | 220,96 € |
| 8.000 | 0,05094 € | 407,52 € |
| 12.000 | 0,04873 € | 584,76 € |
| 20.000 | 0,04623 € | 924,60 € |
| 28.000 | 0,04474 € | 1.252,72 € |
| 40.000 | 0,04329 € | 1.731,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

