
PE0805FRF470R05L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF470R05LTR-ND - Tape & Reel (TR) 13-PE0805FRF470R05LCT-ND - Cut Tape (CT) 13-PE0805FRF470R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF470R05L |
Description | RES 0.05 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF470R05L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0805FRM470R05L | YAGEO | 4.639 | 13-PE0805FRM470R05LCT-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,51440 € | 12,86 € |
| 50 | 0,45980 € | 22,99 € |
| 100 | 0,41350 € | 41,35 € |
| 250 | 0,36272 € | 90,68 € |
| 500 | 0,33088 € | 165,44 € |
| 1.000 | 0,30386 € | 303,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25575 € | 1.278,75 € |
| 10.000 | 0,24003 € | 2.400,30 € |
| 15.000 | 0,23196 € | 3.479,40 € |
| 25.000 | 0,22937 € | 5.734,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

