
PE0612FKM7W0R01L | |
|---|---|
DigiKey Part Number | 13-PE0612FKM7W0R01LTR-ND - Tape & Reel (TR) 13-PE0612FKM7W0R01LCT-ND - Cut Tape (CT) 13-PE0612FKM7W0R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0612FKM7W0R01L |
Description | RES 0.01 OHM 1% 2W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,25440 € | 6,36 € |
| 50 | 0,22600 € | 11,30 € |
| 100 | 0,20190 € | 20,19 € |
| 250 | 0,17552 € | 43,88 € |
| 500 | 0,15898 € | 79,49 € |
| 1.000 | 0,14491 € | 144,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11986 € | 599,30 € |
| 10.000 | 0,11168 € | 1.116,80 € |
| 15.000 | 0,10747 € | 1.612,05 € |
| 25.000 | 0,10272 € | 2.568,00 € |
| 35.000 | 0,09988 € | 3.495,80 € |
| 50.000 | 0,09926 € | 4.963,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

