
PE0603FRM070R01L | |
|---|---|
DigiKey Part Number | 13-PE0603FRM070R01LTR-ND - Tape & Reel (TR) 13-PE0603FRM070R01LCT-ND - Cut Tape (CT) 13-PE0603FRM070R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRM070R01L |
Description | RES 0.01 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603FRM070R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.030" W (1.60mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,16220 € | 16,22 € |
| 250 | 0,14056 € | 35,14 € |
| 500 | 0,12704 € | 63,52 € |
| 1.000 | 0,11554 € | 115,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09506 € | 475,30 € |
| 10.000 | 0,08836 € | 883,60 € |
| 15.000 | 0,08492 € | 1.273,80 € |
| 25.000 | 0,08103 € | 2.025,75 € |
| 35.000 | 0,07872 € | 2.755,20 € |
| 50.000 | 0,07645 € | 3.822,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

