
PE0603DRF570R04L | |
|---|---|
DigiKey Part Number | 13-PE0603DRF570R04LTR-ND - Tape & Reel (TR) 13-PE0603DRF570R04LCT-ND - Cut Tape (CT) 13-PE0603DRF570R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603DRF570R04L |
Description | RES 0.04 OHM 0.5% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603DRF570R04L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.030" W (1.60mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13230 € | 13,23 € |
| 250 | 0,11444 € | 28,61 € |
| 500 | 0,10322 € | 51,61 € |
| 1.000 | 0,09368 € | 93,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07669 € | 383,45 € |
| 10.000 | 0,07114 € | 711,40 € |
| 15.000 | 0,06828 € | 1.024,20 € |
| 25.000 | 0,06506 € | 1.626,50 € |
| 35.000 | 0,06313 € | 2.209,55 € |
| 50.000 | 0,06125 € | 3.062,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

