33 mOhms ±1% 1.2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0508FRF070R033L

DigiKey Part Number
13-PE0508FRF070R033LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE0508FRF070R033L
Description
RES 0.033 OHM 1% 1.2W 0805 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 1.2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 0805 (2012 Metric), 0508
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.053" L x 0.083" W (1.35mm x 2.10mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07656 €382,80 €
Manufacturers Standard Package
Unit Price without VAT:0,07656 €
Unit Price with VAT:0,09264 €