
PE0508FRE070R1L | |
|---|---|
DigiKey Part Number | 13-PE0508FRE070R1LTR-ND - Tape & Reel (TR) 13-PE0508FRE070R1LCT-ND - Cut Tape (CT) 13-PE0508FRE070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0508FRE070R1L |
Description | RES 0.1 OHM 1% 1.2W 0805 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1.2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.053" L x 0.083" W (1.35mm x 2.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,16400 € | 16,40 € |
| 250 | 0,14216 € | 35,54 € |
| 500 | 0,12852 € | 64,26 € |
| 1.000 | 0,11690 € | 116,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09620 € | 481,00 € |
| 10.000 | 0,08943 € | 894,30 € |
| 15.000 | 0,08596 € | 1.289,40 € |
| 25.000 | 0,08203 € | 2.050,75 € |
| 35.000 | 0,07969 € | 2.789,15 € |
| 50.000 | 0,07771 € | 3.885,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

