
PE0402FRF470R01L | |
|---|---|
DigiKey Part Number | 13-PE0402FRF470R01LTR-ND - Tape & Reel (TR) 13-PE0402FRF470R01LCT-ND - Cut Tape (CT) 13-PE0402FRF470R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0402FRF470R01L |
Description | RES 0.01 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0402FRF470R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,55560 € | 13,89 € |
| 50 | 0,49680 € | 24,84 € |
| 100 | 0,44710 € | 44,71 € |
| 250 | 0,39260 € | 98,15 € |
| 500 | 0,35848 € | 179,24 € |
| 1.000 | 0,32946 € | 329,46 € |
| 5.000 | 0,29566 € | 1.478,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26096 € | 2.609,60 € |
| 20.000 | 0,25121 € | 5.024,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

