Parametric Equivalent
Parametric Equivalent

PA2512FKM7W0R03E | |
|---|---|
DigiKey Part Number | 13-PA2512FKM7W0R03E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2512FKM7W0R03E |
Description | RES 0.03 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKE070R03E | YAGEO | 0 | 13-PA2512FKE070R03E-ND | 0,13867 € | Parametric Equivalent |
| PA2512FKM070R03E | YAGEO | 0 | 13-PA2512FKM070R03E-ND | 0,11589 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13538 € | 541,52 € |
| Unit Price without VAT: | 0,13538 € |
|---|---|
| Unit Price with VAT: | 0,16381 € |


