3 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRE7W0R003Z

DigiKey Part Number
13-PA1206FRE7W0R003ZTR-ND - Tape & Reel (TR)
13-PA1206FRE7W0R003ZCT-ND - Cut Tape (CT)
13-PA1206FRE7W0R003ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRE7W0R003Z
Description
RES 0.003 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,37600 €3,76 €
250,32000 €8,00 €
500,28480 €14,24 €
1000,25500 €25,50 €
2500,22224 €55,56 €
5000,20176 €100,88 €
1.0000,18436 €184,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14280 €571,20 €
8.0000,13296 €1.063,68 €
12.0000,12791 €1.534,92 €
20.0000,12220 €2.444,00 €
28.0000,11879 €3.326,12 €
40.0000,11743 €4.697,20 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,70180 €