Parametric Equivalent

PA0603FRM7W0R02L | |
|---|---|
DigiKey Part Number | 13-PA0603FRM7W0R02L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA0603FRM7W0R02L |
Description | RES 0.02 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA0603FRE7W0R02L | YAGEO | 0 | 13-PA0603FRE7W0R02L-ND | 0,03323 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03323 € | 166,15 € |
| Unit Price without VAT: | 0,03323 € |
|---|---|
| Unit Price with VAT: | 0,04021 € |


