602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB440CA-AT/TR7

DigiKey Part Number
13-P6SMB440CA-AT/TR7TR-ND - Tape & Reel (TR)
13-P6SMB440CA-AT/TR7CT-ND - Cut Tape (CT)
13-P6SMB440CA-AT/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB440CA-AT/TR7
Description
TVS DIODE 376VWM 602VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
376V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
418V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
602V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29800 €2,98 €
1000,18950 €18,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,14246 €71,23 €
1.0000,12726 €127,26 €
1.5000,11951 €179,27 €
2.5000,11079 €276,98 €
3.5000,10562 €369,67 €
5.0000,10059 €502,95 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €