
P6SMB350CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB350CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB350CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB350CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB350CA/TR13 |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 482V |
Mfr | Current - Peak Pulse (10/1000µs) 1.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB350CA | Bourns Inc. | 18.615 | P6SMB350CABBCT-ND | 0,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15540 € | 15,54 € |
| 500 | 0,11602 € | 58,01 € |
| 1.000 | 0,10331 € | 103,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08711 € | 261,33 € |
| 6.000 | 0,07895 € | 473,70 € |
| 9.000 | 0,07479 € | 673,11 € |
| 15.000 | 0,07011 € | 1.051,65 € |
| 21.000 | 0,06734 € | 1.414,14 € |
| 30.000 | 0,06464 € | 1.939,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

