


SMDJ18A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ18A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ18A-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ18A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ18A-AT/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 102.7A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,30940 € | 30,94 € |
| 500 | 0,23674 € | 118,37 € |
| 1.000 | 0,21332 € | 213,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18354 € | 550,62 € |
| 6.000 | 0,16854 € | 1.011,24 € |
| 9.000 | 0,16089 € | 1.448,01 € |
| 15.000 | 0,15231 € | 2.284,65 € |
| 21.000 | 0,14722 € | 3.091,62 € |
| 30.000 | 0,14228 € | 4.268,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |


