
P6KE480CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE480CA/BCT-ND - Cut Tape (CT) 13-P6KE480CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE480CA/B |
Description | TVS DIODE 408VWM 658VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 658V |
Mfr | Current - Peak Pulse (10/1000µs) 900mA |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 408V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 456V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,23750 € | 23,75 € |
| 500 | 0,18000 € | 90,00 € |
| 1.000 | 0,16141 € | 161,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14578 € | 291,56 € |
| 4.000 | 0,13261 € | 530,44 € |
| 6.000 | 0,12590 € | 755,40 € |
| 10.000 | 0,11836 € | 1.183,60 € |
| 14.000 | 0,11389 € | 1.594,46 € |
| 20.000 | 0,10955 € | 2.191,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

