
P6KE350A/B | |
|---|---|
DigiKey Part Number | 13-P6KE350A/BCT-ND - Cut Tape (CT) 13-P6KE350A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE350A/B |
Description | TVS DIODE 300VWM 482VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 482V |
Mfr | Current - Peak Pulse (10/1000µs) 1.3A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15280 € | 3,82 € |
| 100 | 0,13110 € | 13,11 € |
| 250 | 0,12076 € | 30,19 € |
| 500 | 0,11452 € | 57,26 € |
| 1.000 | 0,10939 € | 109,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13149 € | 262,98 € |
| 4.000 | 0,11940 € | 477,60 € |
| 6.000 | 0,11323 € | 679,38 € |
| 10.000 | 0,10630 € | 1.063,00 € |
| 14.000 | 0,10220 € | 1.430,80 € |
| 20.000 | 0,09821 € | 1.964,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

