Direct

P6KE130CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE130CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE130CA/TR13 |
Description | TVS DIODE 111VWM 179VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 179V |
Mfr | Current - Peak Pulse (10/1000µs) 3.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 111V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE130CA/B | YAGEO | 0 | 13-P6KE130CA/BTB-ND | 0,05985 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05985 € | 1.197,00 € |
| Unit Price without VAT: | 0,05985 € |
|---|---|
| Unit Price with VAT: | 0,07242 € |


