
P4SMA300A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA300A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA300A/TR13CT-ND - Cut Tape (CT) 13-P4SMA300A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA300A/TR13 |
Description | TVS DIODE 256VWM 414VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 414V |
Mfr | Current - Peak Pulse (10/1000µs) 1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13180 € | 13,18 € |
| 500 | 0,09792 € | 48,96 € |
| 1.000 | 0,08695 € | 86,95 € |
| 2.000 | 0,07771 € | 155,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06768 € | 338,40 € |
| 10.000 | 0,06148 € | 614,80 € |
| 15.000 | 0,05831 € | 874,65 € |
| 25.000 | 0,05476 € | 1.369,00 € |
| 35.000 | 0,05265 € | 1.842,75 € |
| 50.000 | 0,05060 € | 2.530,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

