780 V 70 kA Varistor 1 Circuit Through Hole Disc 53mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781KD53

DigiKey Part Number
13-781KD53-ND
Manufacturer
Manufacturer Product Number
781KD53
Description
VARISTOR 780V 70KA DISC 53MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
780 V 70 kA Varistor 1 Circuit Through Hole Disc 53mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
858 V
Manufacturer
YAGEO
Current - Surge
70 kA
Series
Energy
1450J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3900 pF @ 1 kHz
Maximum AC Volts
485 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
640 V
Mounting Type
Through Hole
Varistor Voltage (Min)
702 V
Package / Case
Disc 53mm
Varistor Voltage (Typ)
780 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7007,63970 €5.347,79 €
Unit Price without VAT:7,63970 €
Unit Price with VAT:9,24404 €